This SPST relay features a 5V DC coil voltage rating, a maximum current rating of 8A, and a maximum voltage rating of 400V AC. The contact material is silver, providing reliable switching performance. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 70°C.
TE Connectivity SCRRY551005 technical specifications.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRY551005 to view detailed technical specifications.
No datasheet is available for this part.