This SPST relay features a 5V DC coil voltage with a resistance of 112 ohms and a maximum current rating of 8A. The contact material is silver and the relay is rated for a maximum voltage of 400V AC. The operating temperature range is -40°C to 70°C. The relay is mounted through a hole and has a single pole single throw configuration.
TE Connectivity SCRRYA51005 technical specifications.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRYA51005 to view detailed technical specifications.
No datasheet is available for this part.