This SPST relay features a 5V coil with a current rating of 83.33mA and a resistance of 60 ohms. The contact material is silver and the maximum current rating is 16A. The relay operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 400V AC. It is designed for through hole mounting.
TE Connectivity SCRRZ031A4D005 technical specifications.
| Coil Current | 83.33mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRZ031A4D005 to view detailed technical specifications.
No datasheet is available for this part.