This SPDT relay features a 5V coil with a current rating of 83.33mA and a resistance of 60 ohms. The contact material is silver and the relay can handle a maximum current of 16A. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 400V AC. The relay is designed for through hole mounting.
TE Connectivity SCRRZ031C4D005 technical specifications.
| Coil Current | 83.33mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRZ031C4D005 to view detailed technical specifications.
No datasheet is available for this part.