The SCRT77S1D1005 relay from TE Connectivity features a silver-cadmium contact material and a 5V DC coil voltage. It can handle a maximum current rating of 10A and is rated for operation between -30°C and 85°C. The relay has a maximum voltage rating of 30V DC and 277V AC. It is designed for through-hole mounting.
TE Connectivity SCRT77S1D1005 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRT77S1D1005 to view detailed technical specifications.
No datasheet is available for this part.