This SPST relay has a 5V DC coil voltage rating and a maximum current rating of 8A. It can operate between -40°C and 85°C and withstand up to 400V AC. The relay is mounted through a hole and has a SPST throw configuration.
TE Connectivity SCRV23061A1002A202 technical specifications.
| Coil Current | 42.37mA |
| Coil Resistance | 118R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRV23061A1002A202 to view detailed technical specifications.
No datasheet is available for this part.