The SCRV23061B1002A301 relay from TE Connectivity is a single-pole, double-throw (SPDT) relay with a 5V DC coil voltage rating and 118 ohms of coil resistance. It can handle a maximum current rating of 15A and a maximum voltage rating of 400V AC. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The contact material is tin and silver plated.
TE Connectivity SCRV23061B1002A301 technical specifications.
| Coil Current | 42.37mA |
| Coil Resistance | 118R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRV23061B1002A301 to view detailed technical specifications.
No datasheet is available for this part.