This SPST relay features a 5V coil with a current rating of 34mA and a resistance of 147 ohms. The contact material is a tin, gold, and silver alloy. The relay can handle a maximum current of 10A and operates within a temperature range of -40°C to 85°C. It is rated for a maximum voltage of 400V AC and is designed for through hole mounting.
TE Connectivity SCRV23092A1005A202 technical specifications.
| Coil Current | 34mA |
| Coil Resistance | 147R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRV23092A1005A202 to view detailed technical specifications.
No datasheet is available for this part.