This SPDT relay features a coil current of 41.66mA and a coil resistance of 120 ohms, with a DC voltage rating of 5V. It can handle a maximum current of 1.25A and a maximum AC voltage of 125V, with a maximum DC voltage rating of 120V. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 85°C.
TE Connectivity SCRV23101D103B201 technical specifications.
| Coil Current | 41.66mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRV23101D103B201 to view detailed technical specifications.
No datasheet is available for this part.