
TE Connectivity SDT-S-105LMR,601 technical specifications.
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SDT-S-105LMR,601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
