TE Connectivity SDT-S-109DMR,03000 technical specifications.
| Coil Resistance | 150R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SDT-S-109DMR,03000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.