TE Connectivity SE1DGRA04 technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Nylon, Glass |
| Actuator Type | Standard |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.6mm |
| Pin Length | 3.3mm |
| Series | SE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SE1DGRA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.