TE Connectivity SE2DGRA04 technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | SE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SE2DGRA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.