TE Connectivity SE2EGRA04 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | SE |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SE2EGRA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.