TE Connectivity SEB-D technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 101.6mm |
| Material | ELASTOMER, Silicone, Rubber |
| Max Operating Temperature | 180°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SEB, Raychem |
| Width | 15.2mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SEB-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.