TE Connectivity SFR-3/4-0-SP-CS6336 technical specifications.
| Color | Black |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -75°C |
| Series | Thermofit SFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SFR-3/4-0-SP-CS6336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.