TE Connectivity SFR-5/8-0-SP-CS7099 technical specifications.
| Color | Black |
| Inside Diameter | 15.9mm |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 200 |
| Series | Thermofit SFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SFR-5/8-0-SP-CS7099 to view detailed technical specifications.
No datasheet is available for this part.