
Insulated terminal with a 38.3mm length and 17A current rating. Features a green polyvinylidene insulation material, supporting insulated wire with a 0.16-inch diameter. Designed for solder termination, it accommodates 4 conductors with a single wire entry. Operates within a temperature range of -40°C to 125°C and is sealable.
TE Connectivity SGRP-1 technical specifications.
| Color | Green |
| Current Rating | 17A |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 38.3mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 4800AWG |
| Wire Gauge (Min) | 1400AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SGRP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.