
Insulated terminal for wire termination, featuring a 56A current rating and a 1.75-inch length. Constructed with PVDF and Polyvinylidene insulation, it offers a 5.35mm inside diameter and supports insulated wire. Operating temperature range is -40°C to 125°C, with a 0.335-inch insulation diameter. This solder termination component is sealable and designed for up to 4 conductors.
TE Connectivity SGRP-3 technical specifications.
| Color | Blue |
| Current Rating | 56A |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 5.35mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.335inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 1.75inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 18000AWG |
| Wire Gauge (Min) | 7000AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SGRP-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
