Solder grip splice for four conductors, featuring a yellow, insulated design with polyvinylidene insulation material. This component utilizes copper contact material and offers solder termination, supporting insulated wire with a maximum insulation diameter of 10.5mm. It operates within a temperature range of -40°C to 125°C and has a current rating of 84A. The splice is sealable and comes packaged in a box of 100 units.
TE Connectivity SGRP-4 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Current Rating | 84A |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 10.5mm |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 45.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 30000AWG |
| Wire Gauge (Min) | 15000AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SGRP-4 to view detailed technical specifications.
No datasheet is available for this part.