TE Connectivity SGRS-1-1000 technical specifications.
| Color | Blue, Green |
| Insulation | Fully Insulated Heat Shrink |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 4800AWG |
| Wire Gauge (Min) | 1400AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SGRS-1-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.