
Red insulated wire terminal for 4mm² conductor size, featuring a 28A current rating and a 4.5mm wire/cable diameter. Constructed from copper alloy with PVDF/Polyvinylidene insulation, it offers insulated wire support and a sealable design. Operating temperature range spans from -40°C to 125°C, with a 37.7mm length. This solder termination component is packaged in boxes of 100.
TE Connectivity SGRS-2 technical specifications.
| Color | Red |
| Current Rating | 28A |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 37.7mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 8000AWG |
| Wire Gauge (Min) | 4000AWG |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SGRS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
