
Insulated terminal with solder termination, featuring a 45mm length and 9mm insulation diameter. Constructed from PVDF and Polyvinylidene, this yellow terminal supports up to 4 conductors with a single wire entry. It offers a current rating of 84A and operates within a temperature range of -40°C to 125°C, with insulated wire support and sealable capabilities.
TE Connectivity SGRS-4 technical specifications.
| Color | Yellow |
| Current Rating | 84A |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 9mm |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 45mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 24000AWG |
| Wire Gauge (Min) | 15000AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SGRS-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.