TE Connectivity SHCD-12 technical specifications.
| Actuating System | DC |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SHCD-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.