
TE Connectivity SLC40AB-1006A technical specifications.
| Color | Green |
| Contact Material | Nickel |
| Contact Plating | Cadmium |
| ELV | Non-Compliant |
| Material | Aluminium |
| Mount | Cable |
| Plating | Cadmium |
| Ratings | Water Resistant |
| RoHS Compliant | No |
| Series | Spin Lock |
| Shell Size | 10 |
| Shielding | Shielded |
| Wire/Cable Diameter | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLC40AB-1006A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
