TE Connectivity SLC40AB-2416A technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Mount | Clamp |
| RoHS Compliant | No |
| Wire/Cable Diameter | 203mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLC40AB-2416A to view detailed technical specifications.
No datasheet is available for this part.