
TE Connectivity SLC40AC-2016A technical specifications.
| ELV | Compliant |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Shell Size | 20 |
| Wire/Cable Diameter | 203mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLC40AC-2016A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.