TE Connectivity SLC41AB-1410A technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| RoHS Compliant | No |
| Shell Size | 14 |
| Wire/Cable Diameter | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLC41AB-1410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.