TE Connectivity SLC41AC-1006A technical specifications.
| ELV | Compliant |
| Material | Aluminium |
| Mount | Clamp |
| RoHS Compliant | Yes |
| Shell Size | 10 |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLC41AC-1006A to view detailed technical specifications.
No datasheet is available for this part.