TE Connectivity SLC41AC-1410A technical specifications.
| ELV | Compliant |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Shell Size | 20 |
| Wire/Cable Diameter | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLC41AC-1410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.