TE Connectivity SLC41AC-1814A technical specifications.
| ELV | Compliant |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Shell Size | 24 |
| Wire/Cable Diameter | 178mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLC41AC-1814A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.