
Shrink Boot Adapters 45°/90°/180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
TE Connectivity SLM40AB-1410A-25-0 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Length | 86.61mm |
| Material | Aluminium |
| Mount | Cable |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Shell Size | 14 |
| Wire/Cable Diameter | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLM40AB-1410A-25-0 to view detailed technical specifications.
No datasheet is available for this part.