TE Connectivity SLM54AB-1610A-3/42-0 technical specifications.
| Package/Case | Molded |
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| RoHS Compliant | No |
| Wire/Cable Diameter | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLM54AB-1610A-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.