
TE Connectivity SLS141RA04 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Series | SLS |
| Switch Function | ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLS141RA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.