TE Connectivity SLT-3X technical specifications.
| Inside Diameter | 2.7mm |
| Length | 17.3mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Package Quantity | 200 |
| Series | SLT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLT-3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.