TE Connectivity SLT-6X technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Inside Diameter | 5.9mm |
| Length | 17.3mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Series | SolderSleeve |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLT-6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.