TE Connectivity SMA-JB-1D-B technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 16.03mm |
| Max Frequency | 18GHz |
| Package Quantity | 50 |
| Panel Mount Retention | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA-JB-1D-B to view detailed technical specifications.
No datasheet is available for this part.