
TE Connectivity SMA-JB-1D-S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | SMA KOAXXA |
| Gender | RCP |
| Termination Method | Solder/Crimp |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMA-JB-1D-S to view detailed technical specifications.
No datasheet is available for this part.