This female RF coaxial connector features a 50R impedance and a maximum frequency of 18GHz. It is constructed with a zinc body, plated with nickel, and is compliant with ELV standards. The connector is designed for cable mount applications and includes a panel mount retention feature. It is available in quantities of 50 and is not RoHS compliant.
TE Connectivity SMA-JB-1E-B technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 16.03mm |
| Max Frequency | 18GHz |
| Package Quantity | 50 |
| Panel Mount Retention | Yes (With) |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA-JB-1E-B to view detailed technical specifications.
No datasheet is available for this part.