This female RF coaxial connector features a zinc body with nickel plating and is compliant with ELV regulations. It has a 50R impedance and can operate at frequencies up to 18GHz. The connector is designed for cable mount applications and includes a panel mount retention feature. It is supplied in quantities of 50.
TE Connectivity SMA-JB-1F-B technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 16.03mm |
| Max Frequency | 18GHz |
| Package Quantity | 50 |
| Panel Mount Retention | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA-JB-1F-B to view detailed technical specifications.
No datasheet is available for this part.