This female RF coaxial connector features a zinc body with nickel plating, is compliant with ELV regulations, and has a 50R impedance. It is designed for use in high-frequency applications, with a maximum frequency of 18GHz. The connector is packaged in quantities of 50 and is suitable for panel mount applications, with retention provided when used with a panel. The connector's body material and plating provide a durable and corrosion-resistant construction.
TE Connectivity SMA-JB-1G-B technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 16.03mm |
| Max Frequency | 18GHz |
| Package Quantity | 50 |
| Panel Mount Retention | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA-JB-1G-B to view detailed technical specifications.
No datasheet is available for this part.