TE Connectivity SMA-JB-1G-S technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Tin, Nickel |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 16.03mm |
| Max Frequency | 18GHz |
| Mount | Bulkhead, Panel |
| Orientation | Straight |
| Panel Mount Retention | Yes (With) |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KOAXXA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA-JB-1G-S to view detailed technical specifications.
No datasheet is available for this part.