
TE Connectivity SMA-JR-P1-S technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Nickel |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | PCB, Through Hole |
| Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | KOAXXA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA-JR-P1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
