This SMA RF connector features a zinc body with nickel plating and gold, tin, nickel contact plating. It has a 50 ohm impedance and operates at a maximum frequency of 18 GHz. The connector is cable mountable and has a straight orientation. It is not compliant with RoHS regulations, but is compliant with ELV standards.
TE Connectivity SMA-JS-1C-S technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Tin, Nickel |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 23.62mm |
| Max Frequency | 18GHz |
| Mount | Cable |
| Orientation | Straight |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KOAXXA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA-JS-1C-S to view detailed technical specifications.
No datasheet is available for this part.