
TE Connectivity SMA-JS-1E-S technical specifications.
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Tin |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Cable |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | No |
| Series | KOAXXA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA-JS-1E-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.