
The SMA-JS-P2-S is a 9.65mm long SMA RF connector with a zinc body and gold contact. It has an impedance of 50R and operates over the temperature range of -55°C to 85°C. The connector is compliant with ELV standards and features a nickel plating. It is designed for through hole or PCB mounting in a vertical orientation.
TE Connectivity SMA-JS-P2-S technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 9.65mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA-JS-P2-S to view detailed technical specifications.
No datasheet is available for this part.