TE Connectivity SMA-JS-P2-T technical specifications.
| Type | SMA KOAXXA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMA-JS-P2-T to view detailed technical specifications.
No datasheet is available for this part.