TE Connectivity SMA-PR-1B-B technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 16.52 |
| Product Depth (mm) | 20.13 |
| Type | SMA KOAXXA |
| Gender | PL |
| Termination Method | Solder/Crimp |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMA-PR-1B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.