TE Connectivity SMA101 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 120MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Noise Figure | 3dB |
| Operating Supply Current | 105mA |
| P1dB | 23dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA101 |
| Test Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.