TE Connectivity SMA181 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Gain | 14.7dB |
| Noise Figure | 3.8dB |
| Operating Supply Current | 44mA |
| P1dB | 16dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA18-1 |
| Test Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.